The FVT10006E15R00JE resistor from Vishay is a radial solder lead device with a resistance of 15 ohms and a tolerance of 5%. It operates over a temperature range of -55°C to 350°C and can handle a maximum power dissipation of 100W. The resistor is packaged in bulk quantities of 75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FVT10006E15R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 6.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 75 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | FVT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVT10006E15R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.