The FVTS10R1E10K00JE is a 10k ohm resistor with a tolerance of 5%. It is packaged in a radial configuration with combo leads and has a maximum power dissipation of 12 watts. The operating temperature range is from -55°C to 350°C. This resistor is available in bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FVTS10R1E10K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Combo Leads |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | FVTS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVTS10R1E10K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.