
The FVTS10R1E250R0JE is a radial lead resistor with a resistance of 250 ohms and a tolerance of 5%. It has a maximum power dissipation of 12 watts and can operate at temperatures up to 350°C. The resistor is packaged in bulk quantities of 10 units. It is designed for general use and is part of the FVTS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FVTS10R1E250R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Combo Leads |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | FVTS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVTS10R1E250R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.