This 7.5 ohm radial resistor features a 5% tolerance and a maximum power dissipation of 12 watts. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a package quantity of 10. It is available from Vishay with the part number FVTS10R1E7R500JE.
Sign in to ask questions about the Vishay FVTS10R1E7R500JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FVTS10R1E7R500JE technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Combo Leads |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 7.5R |
| Series | FVTS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVTS10R1E7R500JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
