Res Wirewound 220 Ohm 1% 2W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Vishay G003220R0FE1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G003220R0FE1280 to view detailed technical specifications.
No datasheet is available for this part.