
RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Vishay G003500R0JE1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.