
This 2.39mm diameter axial wirewound resistor has a 10.31mm length and 0.51mm height. It is made of ceramic with tin and lead contact plating and is available in a bulk packaging quantity of 100. The resistor has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not RoHS compliant.
Vishay G003R1500FB1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Height | 0.51mm |
| Length | 10.31mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | G |
| Termination | Axial |
| Tolerance | 1% |
| Weight | 0.011993oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G003R1500FB1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.