The G003R3000JB1280 is a through-hole fixed resistor from Vishay with a ceramic package and tin/lead contact plating. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The resistor is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Vishay G003R3000JB1280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G003R3000JB1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G003R3000JB1280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.