This through-hole fixed resistor features a ceramic package with tin and lead contact plating. The component has a diameter of 4.78mm and a length of 15.8mm, suitable for through-hole mounting. It operates within a temperature range of -65°C to 250°C. The resistor has a resistance value of 475 ohms with a tolerance of 1%. It is available in tape and reel packaging.
Sign in to ask questions about the Vishay G005475R0FS73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G005475R0FS73 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay G005475R0FS73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.