Res Wirewound 549 Ohm 0.5% 4W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Vishay G005549R0DE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 4.78mm |
| Length | 15.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 549R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.