Sign in to ask questions about the Vishay G2SB20-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G2SB20-E3/51 technical specifications.
| Average Rectified Current | 1.5A |
| Forward Current | 1.5A |
| Height | 10.7mm |
| Length | 20.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay G2SB20-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.