The G2SBA60-E3/51 is a general purpose rectifier diode from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The diode is available in bulk packaging with a package quantity of 400. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay G2SBA60-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G2SBA60-E3/51 technical specifications.
| Forward Current | 1.5A |
| Height | 10.7mm |
| Length | 20.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay G2SBA60-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.