The GA1206Y124JXJBR31G is a multilayer ceramic capacitor with a capacitance of 0.12uF and a voltage rating of 16VDC. It has a tolerance of 5% and a dielectric of X7R. This surface mount capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Vishay GA1206Y124JXJBR31G technical specifications.
| Capacitance | 0.12uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.