The GA200HS60S1 is a high-power insulated gate bipolar transistor from Vishay, featuring a maximum collector-emitter voltage of 600V and a maximum collector current of 480A. It is packaged in a module format with a screw mount, suitable for high-temperature applications up to 150°C. The device is available in a package quantity of 6, packaged in bulk. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 480A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |