
Insulated Gate Bipolar Transistor, 480A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, INT-A-PAK-7
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 30mm |
| Length | 94mm |
| Max Collector Current | 480A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
