Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Vishay GA200SA60UP technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.