Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |