Diode Rectifier Bridge Single 800V 15A 4-Pin(4+Tab) GBJ
Checking distributor stock and pricing after the page loads.
Vishay GBJ1508 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |