GBJ Series 1 kV 25 A Through Hole Glass Passivated Bridge Rectifier - GBJ-4
Vishay GBJ2510 technical specifications.
| Capacitance | 85pF |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 25A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 350A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBJ2510 to view detailed technical specifications.
No datasheet is available for this part.