Vishay GBJ610 technical specifications.
| Capacitance | 55pF |
| Current Rating | 6A |
| Lead Free | Contains Lead |
| Output Current | 6A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBJ610 to view detailed technical specifications.
No datasheet is available for this part.