
The GBL06-E3/45 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum forward current of 4A. The device is packaged in a SIP package and is lead free. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay GBL06-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SIP |
| Forward Current | 4A |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBL06-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
