The GBLA01-E3/45 is a through-hole mounted bridge rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 100V and a maximum forward current of 4A. The device is RoHS compliant and available in a package quantity of 2000 units per rail/tube packaging. The rectifier's dimensions are 20.9mm in length, 3.56mm in width, and 10.7mm in height.
Sign in to ask questions about the Vishay GBLA01-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBLA01-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 4A |
| Height | 10.7mm |
| Length | 20.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBLA01-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.