The GBLA02-E3/45 is a general purpose rectifier diode from Vishay with a maximum repetitive reverse voltage of 200V and average rectified current of 3A. It operates within a temperature range of -55°C to 150°C and is available in a through hole package. The diode is RoHS compliant and features a maximum reverse current of 5uA. It is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Vishay GBLA02-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 4A |
| Height | 10.7mm |
| Length | 20.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | AVALANCHE |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBLA02-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.