
DIODE 2 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBPC1, 4 PIN, Bridge Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |