
Single-phase bridge rectifier module with a maximum repetitive reverse voltage of 400V and an average rectified current rating of 3A. Features a 2A forward current, 60A peak non-repetitive surge current, and a maximum reverse leakage current of 5µA. This through-hole, screw-mount component operates from -55°C to 150°C and has a capacitance of 21pF. Packaged in bulk, this RoHS compliant module is designed for efficient power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC104-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 21pF |
| Package/Case | Module |
| Current Rating | 3A |
| Forward Current | 2A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 3A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC104-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
