
The GBPC106-E4 is a rectifier module from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The module is RoHS compliant and has a width and length of 16mm, with a height of 5.08mm. It can handle a maximum forward surge current of 60A and has a current rating of 3A.
Vishay GBPC106-E4 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.08mm |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC106-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
