
The GBPC106-E4/51 is a 1-phase bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is packaged in a module format and is suitable for through hole or screw mounting. The GBPC106-E4/51 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | Module |
| Forward Current | 2A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
