Bridge Rectifier Diode, 1 Phase, 12A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC12005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC12005 technical specifications.
| Average Rectified Current | 12A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| RoHS Compliant | No |
| Voltage Rating (AC) | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC12005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.