
The GBPC12005-E4/51 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The device is packaged in a module with a lead-free package and is compliant with RoHS regulations. It is available in a package quantity of 100 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC12005-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC12005-E4/51 technical specifications.
| Capacitance | 300pF |
| Package/Case | Module |
| Forward Current | 12A |
| Height | 7.62mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 12A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC12005-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
