Bridge Rectifier Diode, 12A, 100V V(RRM),
Checking distributor stock and pricing after the page loads.
Vishay GBPC1201W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |