The GBPC1201W-E4/51 is a single-element general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The module package is suitable for through-hole or screw mounting. The device is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC1201W-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC1201W-E4/51 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | Module |
| Forward Current | 12A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1201W-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.