Bridge Rectifier Diode, 1 Phase, 12A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC1202 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GBPC1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.