
12A, 400V single-phase bridge rectifier module featuring a 200A peak surge current capability. This general-purpose rectifier operates from -55°C to 150°C with a maximum reverse leakage current of 5µA. The module is RoHS compliant and designed for screw mounting, with dimensions of 28.8mm in length and width, and a height of 7.62mm.
Vishay GBPC1204-E4/51 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | Module |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 12A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1204-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
