Bridge Rectifier Diode, 12A, 600V V(RRM),
Checking distributor stock and pricing after the page loads.
Vishay GBPC1206W technical specifications.
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
