The GBPC1208-E4 is a silicon bridge rectifier diode from Vishay, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 4 terminals and a pin count of 4, with a diode element material of silicon and a diode type of bridge rectifier diode. The device is packaged in an S-PUFM-D4 package type and is suitable for use in bridge rectifier applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |