The GBPC1502-E4 is a bridge rectifier from Vishay with a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 300A. It has a maximum forward current rating of 15A and a maximum reverse current of 5uA. The device is mounted via screws and has a package type of S-PUFM-D4. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay GBPC1502-E4 technical specifications.
| Forward Current | 15A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |