Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon,
Checking distributor stock and pricing after the page loads.
| Forward Current | 15A |
| Height | 11.23mm |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | No |
| Width | 29mm |
| RoHS | Not Compliant |