The GBPC1508W/1 is a bridge rectifier with a DC rated voltage of 800V and an average rectified current of 15A. It is packaged in a bulk format and is suitable for through hole mounting. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Vishay GBPC1508W/1 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 300pF |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 15A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |