
The GBPC1508W-E4/51 is a single-element bridge rectifier from Vishay with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 800V. It can handle a maximum forward current of 15A and a maximum surge current of 300A. The device is packaged in a through-hole, screw-mount configuration with dimensions of 7.62mm in height, 28.8mm in length, and 28.8mm in width. The GBPC1508W-E4/51 is RoHS compliant and available in a bulk packaging quantity of 100 units.
Vishay GBPC1508W-E4/51 technical specifications.
| Average Rectified Current | 15A |
| Forward Current | 15A |
| Height | 7.62mm |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1508W-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
