Single-phase bridge rectifier module with a 50V repetitive peak reverse voltage and 25A average rectified current. Features a 25A forward current, 300A surge current capability, and a low capacitance of 300pF. Operates across a wide temperature range from -55°C to 150°C. Packaged in a GBPC module with screw mounting, this RoHS compliant component is supplied in bulk packaging.
Vishay GBPC25005-E4/51 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC25005-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
