
The GBPC2501W-E4/51 is a bridge rectifier from Vishay with an average rectified current of 25A and a maximum operating temperature of 150°C. It is designed for through hole mounting and has a package quantity of 100 units in bulk packaging. The device is RoHS compliant and has a maximum reverse leakage current of 5uA. It can handle a peak non-repetitive surge current of 300A and a maximum surge current of 300A. The rectifier measures 7.62mm in height, 28.8mm in length, and 28.8mm in width.
Sign in to ask questions about the Vishay GBPC2501W-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC2501W-E4/51 technical specifications.
| Average Rectified Current | 25A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2501W-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
