Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon
Vishay GBPC2502 technical specifications.
| Capacitance | 180pF |
| Package/Case | 200 |
| Current Rating | 25A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Output Current | 25A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.