The GBPC2502A is a single-element bridge rectifier module from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The module is lead-free and RoHS compliant. It has a maximum average rectified current of 25A and a peak non-repetitive surge current of 420A. The GBPC2502A is packaged in an S-PUFM-D4 module with screw mounting.
Vishay GBPC2502A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 420A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.