
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC2506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC2506 technical specifications.
| Package/Case | 600 |
| Current Rating | 25A |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC2506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
