
The GBPC2506/1 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 600V and an average rectified current of 25A. The device is packaged in a 600-pin package and is available in a bulk packaging with 100 units per package. The GBPC2506/1 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Package/Case | 600 |
| Current Rating | 25A |
| Height | 7.62mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 28.8mm |
| RoHS | Not Compliant |