
The GBPC2506-E4 is a 600V bridge rectifier from Vishay, capable of handling 25A of forward current. It features a maximum forward surge current of 300A and a maximum reverse current of 5uA. The device is packaged in an S-PUFM-D4 package and is designed for screw mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 25A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
