Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Isolation Voltage | 2.7kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |