Rectifier, Glass Passivated Single-Phase; Glass Passivated Single-Phase
Checking distributor stock and pricing after the page loads.
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 1.133inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 1.134inch |
| RoHS | Compliant |