Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Isolation Voltage | 2.7kV |
| Lead Length | 24.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 300A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
