
Single-phase bridge rectifier module with a 600V repetitive reverse voltage and 25A average rectified current. Features a 300A peak non-repetitive surge current and a maximum operating temperature of 150°C. This through-hole, screw-mount component is housed in a GBPC-W case with dimensions of 28.8mm x 28.8mm x 7.62mm and a capacitance of 300pF. RoHS compliant and lead-free.
Vishay GBPC2506W-E4/51 technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 300pF |
| Package/Case | Module |
| Forward Current | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2506W-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
